Enhance your electrical connections with our Extruded Ring Crimp. Designed for 18-14 AWG wires, this brass connector features a #10 stud size for secure attachment. Its straight orientation and open barrel design facilitate easy installation. With a wide operating temperature range of -40 to 110°C (-40 to 230°F), it ensures reliable performance in various environments. RoHS compliant, this terminal is a must-have for any wiring project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60546-1
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#10
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP60546-1
Plating Material:Unplated
Number of Holes:1
Underplating Material:None
Wire Insulation Diameter (Max):4.318 mm / .17 in
Wire Insulation Diameter:3.05 - 4.32 mm / .12 - .17 in
Overall Length:17.53 mm / .69 in
Stud Diameter:4.93 mm / .193749 in / .194 in
Tongue Thickness:.51 mm / .02 in
Wire Insulation Diameter (Min):.12 in
Barrel Inside Diameter:1.52 mm / 3.93 mm / .06 in / .155 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Extruded
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/15/2013E-13-012741 - Product Improvement. Stardardization the raw material.Download