Enhance your electrical connections with our Ring Crimp Terminal. Designed for 24-20 AWG wires, this terminal features a durable brass construction and a #6 stud size, ensuring secure and reliable performance. With a straight orientation and open barrel design, it offers easy installation on various applications. Operating seamlessly in temperatures ranging from -40 to 110°C (-30 to 230°F), it is suitable for a wide range of environments. RoHS compliant and suitable for use with Rings & Spades, this terminal is a versatile and essential component for any electrical project. Elevate your connectivity with this high-quality Crimp Ring Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60553-1
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#6, M3.5
Material:Brass
Orientation:Straight
Operating Temperature Range:-30 - 230 °F, -40 - 110 °C
Wire Size:.205 - .518 mm², 20 - 24 AWG, 404 - 1021 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP60553-1
Plating Material:Tin
Number of Holes:1
Underplating Material:Nickel
Wire Insulation Diameter (Max):1.9812 mm / .078 in
Wire Insulation Diameter:1.22 - 1.98 mm / .048 - .078 in
Overall Length:14.99 mm / .59 in
Stud Diameter:3.68 mm / .144624 in / .145 in
Tongue Thickness:.36 mm / .014 in
Wire Insulation Diameter (Min):.048 in
Barrel Inside Diameter:.889 mm / 1.65 mm / .035 in / .065 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: