745230-2

20DF SOCKET CONTACT,PLATED

Part Aliases: TE Connectivity 4-16211-9889  
Enhance connectivity with our Female 20 Socket Contact, designed for reliable signal transmission in various applications. Featuring a sturdy Phosphor Bronze construction with Gold over Nickel plating, this contact ensures optimal performance and durability. The crimp termination method offers easy installation on 18-22 AWG wires, while its compact .04-inch pin diameter fits seamlessly into compatible sockets. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), it guarantees stable functionality even in harsh environments. Compliant with RoHS standards, this standard-grade contact is ideal for Cable-to-Cable connections, facilitating seamless data and devices integration. Trust in its quality for consistent performance in your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 745230-2
Amperage:3.1 A
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Gold over Nickel
Contact Size:20
Contact Type:Socket
Pin Diameter:.04 in
Contact Amperage:3.1 A
GPL:035
Packaging:Strip
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5092
Wire Size:18 - 22 AWG, .4 - .8 mm²
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Contact
ECCN:EAR99
Wire Insulation Support:Without
Post Diameter:.085 in
Accepts Wire Insulation Diameter:.068 in
Insulation Diameter:.068 in
Contact Retention Type in Housing:Crimp Snap-In
Part Aliases:4-16211-9889 745230-2
SKU:AMP745230-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/14/2020P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement
Product Change Notice Download
06/26/2017P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions.Product Change Notice Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Product Change Notice Download