6116202-3
MJ,TE,8P,COMPL.PIN,CAT5,PC,Nat
Enhance your network connectivity with our MJ,TE,8P,COMPL.PIN,CAT5,PC,Nat CGS TE,OEG Miniature Relay PCF. Designed for seamless integration, this RJ45 Cat 5 connector boasts a 1.5 A amperage capacity and features a durable thermoplastic housing in a natural color. With through-hole press-fit termination, it ensures secure and reliable connections on your circuit board or panel. The phosphor bronze contacts, with gold plating in the mating area, guarantee optimal signal transmission. Its UL 94V-0 flammability standard compliance, along with a shielded construction using copper zinc alloy with tin plating, provides enhanced safety and performance. Suitable for a variety of applications, this connector operates efficiently in a wide temperature range from -40 to 85°C (-40 to 185°F). With a compact vertical mount orientation and a standard profile, it offers flexibility in installation. Whether you're setting up a single port or multiple configurations, its inverted latch design and PCB grounding options ensure a secure and stable connection. Ideal for data and device connectivity, this RJ Type Jack is a reliable choice for your networking needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6116202-3 |
Series: | CGS TE,OEG Miniature Relay PCF |
Amperage: | 1.5 A |
Housing Material: | Thermoplastic |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Keying: | No |
Package Quantity: | 27 |
Number of Positions: | 8 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Latch Orientation: | Inverted - Latch Up |
GPL: | A92 |
PCB Ground Tab Location: | .153 in, 3.89 mm |
Profile: | Standard |
Shield Material: | Copper Zinc Alloy |
Shield Plating Material: | Tin |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Top |
Number of PCB Ground Tabs: | 2 |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .157 in, 3.99 mm |
Packaging: | Box and Tube, Tube |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | With |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 16.63 mm, .655 in |
PCB Retention Type: | Action/Compliant Tail |
Grounding Options: | PCB Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 2240 |
Modular Product Type: | RJ Type Jacks & Plugs |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP6116202-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |