6116202-5
MJ,TE,8P,COMPL.PIN,CAT5,PC
Discover the RJ45 MJ Series Panel Mount Connector, designed for efficient signal transmission in Cat 5 LAN applications. With a durable thermoplastic housing and through-hole press-fit termination, this connector ensures reliable performance in demanding environments. Featuring eight phosphor bronze contacts with gold plating, it offers superior conductivity for data and device connectivity. The shielded design, with copper zinc alloy and tin plating, provides enhanced signal integrity and EMI protection. Suitable for vertical mounting, with inverted latch orientation, it offers ease of installation and secure connection. Operating in a wide temperature range from -40 to 85°C, this connector is ideal for various industrial applications. RoHS compliant and UL 94V-0 certified, it meets stringent quality standards for peace of mind. Upgrade your network infrastructure with the RJ45 MJ Series Connector for seamless and robust connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6116202-5 |
Series: | CGS TE,OEG Miniature Relay PCF |
Amperage: | 1.5 A |
Housing Material: | Thermoplastic |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Keying: | No |
Package Quantity: | 27 |
Number of Positions: | 8 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Latch Orientation: | Inverted - Latch Up |
GPL: | A92 |
PCB Ground Tab Location: | .153 in, 3.89 mm |
Profile: | Standard |
Shield Material: | Copper Zinc Alloy |
Shield Plating Material: | Tin |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Top |
Number of PCB Ground Tabs: | 2 |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .157 in, 3.99 mm |
Packaging: | Box and Tube, Tube |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | With |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 16.63 mm, .655 in |
PCB Retention Type: | Action/Compliant Tail |
Grounding Options: | PCB Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 2240 |
Modular Product Type: | RJ Type Jacks & Plugs |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP6116202-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |