Enhance your electrical connections with this high-quality SPADE CRIMP for 24-20 AWG wires. Made of durable brass, its straight orientation and M2.5 stud size ensure a secure fit. With an overall length of .54 inches, it's suitable for various applications. Operating temperature ranges from -40 to 110°C (-40 to 230°F), making it versatile. The open barrel type accommodates easy wire insertion, perfect for professionals and DIY enthusiasts alike. Upgrade your terminal connections with this reliable spade tongue for optimal performance. Please note, this product is not RoHS compliant.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61238-1
Contact Material:Brass
Overall Length:13.72 mm, .54 in
Stud Size:#4, M2.5
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:.205 - .518 mm², 20 - 24 AWG, 404 - 1021 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Product Type:Spade Tongue
Terminal Angle:Straight
SKU:AMP61238-1
Plating Material:Tin
Underplating Material:Nickel
Wire Insulation Diameter (Max):2.54 mm / .1 in
Wire Insulation Diameter:1.9 - 2.54 mm / .075 - .1 in
Stud Diameter:2.84 mm / .112 in
Tongue Thickness:.51 mm / .02 in
Wire Insulation Diameter (Min):.075 in
Barrel Inside Diameter:.889 mm / 1.9 mm / .035 in / .075 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Round Spade
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: