61761-2
FASTON .187 SERIES (4.8 MM) TAB TPBR
Enhance your connectivity with our FASTON .187 Series (4.8 mm) Tab Terminal, perfect for efficient and secure wire termination. Featuring a convenient 45° bend orientation, this terminal is designed for easy installation on stud mounts. Crafted for reliability, it ensures a stable connection, making it ideal for a wide range of applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your PCB terminals with this essential component for seamless performance. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 61761-2 |
Termination Method: | Screw |
Terminal Type: | Tab |
Orientation: | 45 Bend |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | 45° |
SKU: | AMP61761-2 |
series: | FASTON 187 |
Plating Material: | Unplated |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 4.75 |
Underplating Material: | None |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .51 mm / .02 in |
PCB Hole Diameter: | 3.3 mm / .13 in |
Height Above PC Board: | 5.92 mm / .233 in |
Stud Diameter: | 3.3 mm / .13 in |
CSA Certified: | Yes |
UL Rating: | Recognized |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |