62001-2

Cut Strip - SPLICE AMVAR 3000-7000 020TPBR

Enhance your wire connectivity with our Cut Strip SPLICE for the AMVAR 3000-7000 020TPBR series. This high-quality terminal splice, featuring a durable tin contact plating, is designed for wires ranging from 1.54 to 3.46 mm² (12-15.5 AWG). With an open barrel type, it offers seamless crimping for optimal conductivity. RoHS compliant and meticulously engineered, this splice ensures reliable performance in various applications. Upgrade your terminal connections with this essential component, perfect for professional electricians and DIY enthusiasts alike.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62001-2
Series:AMPLIVAR Terminals and Splices
Contact Plating:Tin
Wire Size:12 - 15.5 AWG, 3000 - 7000 CMA, 1.54 - 3.46 mm²
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP62001-2.P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: