Enhance your electrical connections with these FASTON .250 Flag Receptacles, designed for 18-14 AWG wire. Constructed of durable brass with a tin plating, they ensure reliable conductivity. With an overall length of 18.03 mm, they accommodate 6.35 mm wide tabs. The reversible flag orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 110 °C, they are suitable for various environments. Featuring F-Crimp technology, they securely attach to wires without compromising performance. Certified RoHS compliant, these receptacles are a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62048-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:18.03 mm, .71 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Reversible Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.3 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP62048-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: