Easily and securely terminate your wires with our Crimp Receptacle Terminals. Designed for effortless installation, these terminals are the perfect solution for connecting wires within the .75 - 1.5 mm² / 15 - 18 AWG range. Their receptacle design ensures a reliable connection, and with a high-quality crimp termination method, you can trust in their durability. RoHS compliance further guarantees their environmental friendliness, making them a responsible choice for your projects. Upgrade your wire termination process with our Magnet Wire Terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62244-3
Termination Method:Crimp
Terminal Type:Receptacle
Wire Size:15 - 18 AWG, .75 - 1.5 mm²
Terminal / Splice Type:Receptacle
Product:Magnet Wire Terminals
SKU:AMP62244-3
Plating Material:Tin
Terminal Orientation:Straight
Mating Pin Diameter:3.18 mm / .125 in
Crimp Type:F-Crimp
Wire Insulation Diameter (Max):3.3 mm / .13 in
Material Thickness:.51 mm / .02 in
Overall Length:20.96 mm / .825 in
Accepts Wire Insulation Diameter Range:2.3 - 3.3 mm / .09 - .13 in
Lead Wire Size:18 - 16 AWG / .82 - 1.3 mm²
Terminal Height:6.1 mm / .24 in
Housing Retention Force:Standard
Wire Insulation Support:With
Wire/Cable Type:Lead Wire
Support Style:Insulation Support
Crimp Area Length:4.32 mm / .17 in

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: