62261-1
FASTON .250 SERIES (6.3 MM) TAB BR
Enhance connectivity with our FASTON .250 Series (6.3 mm) Right Angle Tab Terminal, designed for efficient and secure termination in a variety of applications. Featuring a 90° terminal angle and screw termination method, this terminal ensures reliable performance. Its stud mount mounting style offers versatility in installation. Compliant with RoHS regulations, it meets environmental standards. Perfect for use in PCB terminals, this connector is a crucial component for ensuring seamless electrical connections. Upgrade your setup with this high-quality terminal, a must-have for any project requiring dependable connectivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 62261-1 |
Termination Method: | Screw |
Terminal Type: | Tab |
Orientation: | Right Angle |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | 90° |
SKU: | AMP62261-1 |
series: | FASTON 250 |
Plating Material: | Unplated |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | None |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 3.3 mm / .13 in |
Height Above PC Board: | 10.79 mm / .425 in |
Stud Diameter: | 3.3 mm / .13 in |
CSA Certified: | Yes |
UL Rating: | Recognized |
Insertion Force: | Normal |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |