Enhance your electrical connections with our Ring Tongue Terminal, suitable for wire sizes ranging from 4.0 to 6.0 mm² (11-10 AWG). Designed for secure attachment, this terminal features a 1/4" stud size and a straight orientation, making it ideal for various applications. Operating smoothly in temperatures from -40 to 105°C (-40 to 221°F), it ensures reliable performance even in challenging environments. With an open barrel design and straight terminal angle, it facilitates efficient installation. This RoHS-compliant terminal is a part of our Rings & Spades product line, offering quality and reliability for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626037-2
Connector Type:Ring Tongue
Stud Size:1/4
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:11 - 10 AWG, 4 - 6 mm², 8233 - 10382 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP626037-2
Plating Material:Tin / Brass
Inspection Slot:No
Weight per Piece:1.598 g
Number of Holes:1
Wire Insulation Diameter (Max):5.3086 mm / .209 in
Wire Insulation Diameter:3.2 - 5.3 mm / .15 - .209 in
Overall Length:25.3 mm / .996 in
Stud Diameter:6.5 mm / .256 in
Tongue Thickness:.8 mm / .031 in
Barrel Inside Diameter:2.92 mm / 4.14 mm / .114 in / .162 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Terminal Features:Sheared
Shape Description:RING-001
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: