626056-4
FASTIN-ON .110 HOUSING REC PRETO/BLACK
Easily connect and secure cables with this straight orientation FASTIN-ON .110 Housing Receptacle in sleek black. Made from durable Polyamide with a 5mm pitch, it's ideal for various applications. The latch mating retention type ensures a secure fit, while the cable mount design allows for convenient installation. With four positions and a terminal type of receptacle, it offers versatile connectivity options. Meeting RoHS compliance standards, this terminal housing is a reliable and environmentally friendly choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 626056-4 |
Housing Material: | Polyamide |
Pitch: | .196 in, 5 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 4 |
Housing Color: | Black |
Mating Retention Type: | Latch |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP626056-4 |
series: | FASTIN-FASTON 110 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | With |
Length: | 18 mm / .708 in |
Crimp Terminal Housing Packaging Method: | Carton |
Sealable: | No |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |