Enhance your electrical connections with our Ring Tongue terminals, designed for precise and secure wire termination. Crafted from durable brass, these connectors feature a stud size of M3 and are suitable for 20-22 AWG wire gauges. With an operating temperature range of -40 to 110°C, they ensure reliable performance in varied environments. The straight orientation and open barrel design facilitate easy installation, while the RoHS compliance guarantees their environmental sustainability. Whether for professional or DIY use, our Ring Tongue terminals from the Rings & Spades collection offer a dependable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62638-1
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#5, M3
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:20 - 22 AWG, .3 - .6 mm², 642 - 1021 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP62638-1
Plating Material:Tin
Number of Holes:1
Underplating Material:Nickel
Wire Insulation Diameter (Max):3.048 mm / .12 in
Wire Insulation Diameter:1.78 - 3.05 mm / .07 - .12 in
Overall Length:11.68 mm / .46 in
Stud Diameter:3.2 mm / .126 in
Tongue Thickness:.51 mm / .02 in
Wire Insulation Diameter (Min):.07 in
Barrel Inside Diameter:1.27 mm / 3.07 mm / .05 in / .121 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: