Enhance your electrical connections with our ELECTRO TAP ASSY, a vital component in the ELECTRO-TAP series. Designed for efficiency, this red splice connector features a crimp termination method with tin contact plating, ensuring secure and reliable conductivity. Suitable for wire sizes ranging from 18 to 20 AWG (.5 - .8 mm²), it accommodates a variety of applications. Its non-insulated design streamlines installation processes, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity solutions with this essential product from our Crimp Terminals, Housings, & Splices collection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 626437-4
Color: Red
Series: ELECTRO-TAP
Termination Method: Crimp
Contact Plating: Tin
Wire Size: 18 - 20 AWG, .5 - .8 mm²
Insulated: No
Product: Splices
Product Type: Splice Connector
SKU: AMP626437-4
Contact Plating Thickness: 2.54 - 5.08 µm / 100 - 200 µin
Terminal and Splice Type: Splice
Wire Insulation Diameter (Max): 4 mm / .157 in
Overall Length: 17.5 mm / .688 in
Tap Wire Size: .5 - .8 mm²
Housing Material: Nylon 6/6
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Discrete Wire
Sealable: No
Serrated: No
Support Style: Insulation Support
Discrete Wire Type: Stranded
Operating Temperature Range: 105 °C / 221 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: