Easily connect wires with our FASTON 187 Flag Receptacle, designed for 16-20 AWG cables. Crafted from durable brass, it ensures reliable conductivity in a range of applications. With a compatible tab width of 4.75mm and a thickness of .51mm, it offers a secure fit. The open barrel design and Tab-Lok crimp type simplify installation, while its flag orientation allows for easy identification. Operating in temperatures from -40 to 110°C, it meets RoHS compliance for environmental sustainability. Trust in its quality for seamless wire termination.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 62817-1
Series: FASTON 187
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 14.61 mm, .575 in
Material: Brass
Compatible Tab Width: .187 in, 4.75 mm
Compatible Tab Thickness: .02 in, .51 mm
Terminal Type: Receptacle
Orientation: Flag
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 16 - 20 AWG, .51 - 1.31 mm²
Crimp Type: Tab-Lok
Barrel Type: Open
Accepts Wire Insulation Diameter: .17 - .225 in, 4.32 - 5.72 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP62817-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .3 mm / .012 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: With
Line: Premier
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: