62827-1
WELD TAB 24-22 AWG SST
Enhance your electrical connections with our Weld Tab for 24-22 AWG wires, crafted from durable stainless steel for reliable conductivity. Featuring a straight orientation and an open barrel design, this tab ensures easy and efficient installation. With an operating temperature range of -40 to 250°C (-40 to 482°F), it guarantees performance even in extreme conditions. RoHS compliant and suitable for use with 23-22 AWG wires (.26-.33 mm²), this tab is an essential component for various applications in the realm of connectors and terminals. Trust in its quality as a Quick Disconnect product, designed to streamline your workflow and provide lasting results. Elevate your projects with this essential tab terminal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62827-1 |
Contact Material: | Stainless Steel |
Contact Plating: | Unplated |
Overall Length: | 15.24 mm, .6 in |
Material: | Stainless Steel |
Terminal Type: | Tab |
Orientation: | Straight |
Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
Wire Size: | 23 - 22 AWG, .26 - .33 mm² |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Tab |
SKU: | AMP62827-1 |
Fully Insulated: | No |
Receptacle Terminal Stock Thickness: | .2 mm / .008 in |
Wire Insulation Support: | Without |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Part Alias: | 11332 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |