62887-1
110 FAST TAB 26-22 020TPBR
Introducing the FASTON 110 series Receptacle, a reliable and durable component for your crimp quick disconnect tab terminals. Crafted from high-quality brass with a tin plating, this receptacle ensures optimal conductivity and corrosion resistance. With an overall length of 12.45mm and straight orientation, it offers easy installation in various applications. Its F-Crimp type and open barrel design accommodate wire sizes ranging from 0.12 to 0.41mm², making it versatile for different projects. Operating efficiently in temperatures ranging from -40 to 110°C (-40 to 230°F), it meets RoHS compliance standards, guaranteeing its environmental sustainability. Trust in the Quick Disconnects supplier product for superior performance in your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 62887-1 |
Series: | FASTON 110 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 12.45 mm, .49 in |
Material: | Brass |
Compatible Tab Width: | .11 in, 2.8 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | .12 - .41 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP62887-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .51 mm / .02 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | Without |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |