Effortlessly connect and secure wires with our Fastin-Faston 250 Receptacle. Featuring a durable brass construction with a tin plating, this straight orientation terminal is designed for 12-16 AWG wire sizes. Its F-Crimp and open barrel design ensure a reliable and efficient crimp connection, while its compatibility with 6.35mm wide tabs makes installation a breeze. With an overall length of 19.05mm and a wide operating temperature range of -40 to 110°C (-40 to 230°F), this receptacle is suitable for various applications. RoHS compliant and part of our Quick Disconnects range, it guarantees quality and performance. Perfect for use in automotive, industrial, and electrical projects, this receptacle is a versatile and essential component for any wiring setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62891-1
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.05 mm, .75 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:12 - 16 AWG, 1.31 - 3.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.15 - .19 in, 3.81 - 4.83 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP62891-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Locking Lance
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: