6339447-7
RCPT ASSY,LP,SHLD,RA50,STD
Enhance your electronic connections with this high-performance RCPT ASSY,LP,SHLD,RA50,STD. Designed for optimal efficiency, this receptacle assembly features 50 contacts in a double-row configuration, ensuring reliable data transmission. With a 3.5A amperage capacity, it delivers seamless power supply. The gold-plated copper alloy contacts guarantee long-lasting durability and excellent conductivity. Its board mount design and standard body orientation make installation easy and efficient. RoHS compliant and packaged securely, this assembly is a must-have for any professional setup. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6339447-7 |
Amperage: | 3.5 A |
Gender: | Receptacle |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Standard |
Pitch: | 2.16 mm |
Number of Positions: | 50 |
Profile: | Standard |
Packaging: | Package |
SKU: | AMP6339447-7 |
Shield Plating Finish: | Bright |
Plating Material: | Polyester |
Color: | Black |
Shield Plating Material: | Nickel |
Shield Material: | Copper-Zinc Alloy |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Copper Alloy |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | .062 in |
Panel Thickness: | .062 in / 1.57 mm |
Centerline (Pitch): | .085 in / 2.16 mm |
Housing Material: | Polyester GF |
Panel Mount Feature: | Without |
PCB Mount Retention: | With |
Mating Connector Lock Type: | 4-40 Tapped Holes |
Boardlock Plating Material: | Tin |
Boardlock Material: | Carbon Steel |
Mating Connector Lock: | With |
PCB Mount Retention Type: | Boardlock |
Connector Mounting Type: | Board Mount |
PCB Mounting Style: | Through Hole |
Circuit Application: | Signal |
Comb Material: | Polyester |
Orientation: | Standard |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Grounded: | Yes |
Sealable: | No |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .085 |
Termination Post Length: | .09 in / 2.29 mm |
Operating Temperature Range: | -40 - 221 °F / -40 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |