6339447-9
RCPT ASSY,LP,SHLD,RA50,ILL,RVS
Elevate your connectivity with this sophisticated RCPT ASSY boasting a low-profile design, shielded construction, and reverse body orientation for seamless integration. With 50 contacts divided into two rows, this receptacle ensures optimal performance in high-density applications. Featuring an amperage of 3.5 A and contact plating in gold, it guarantees efficient and reliable power transmission. Its board mount installation and standard profile make it versatile for various setups, while RoHS compliance underscores its commitment to environmental responsibility. Perfect for demanding industrial or commercial environments, this component is a key player in enhancing your connectivity infrastructure.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6339447-9 |
Amperage: | 3.5 A |
Gender: | Receptacle |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Reverse |
Pitch: | 2.16 mm |
Number of Positions: | 50 |
Profile: | Standard |
Packaging: | Package |
SKU: | AMP6339447-9 |
Shield Material: | Copper-Zinc Alloy |
Shield Plating Finish: | Bright |
Color: | Black |
Shield Plating Material: | Nickel |
Plating Material: | Polyester |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Copper Alloy |
PCB Thickness (Recommended): | .062 in |
Centerline (Pitch): | 2.16 mm / .085 in |
Housing Material: | Polyester GF |
Mating Connector Lock Type: | 4-40 Tapped Holes |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Boardlock Plating Material: | Tin |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Boardlock Material: | Carbon Steel |
Circuit Application: | Signal |
Comb Material: | Polyester |
Sealable: | No |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounded: | Yes |
Product Type: | Connector |
Orientation: | Reverse |
Row-to-Row Spacing: | .085 |
Connector System: | Cable-to-Board |
Termination Post Length: | 3.18 mm / .125 in |
Operating Temperature Range: | -40 - 221 °F / -40 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |