63414-1
SPLICE 9000-16000 .031 TPST
Introducing the SPLICE 9000-16000 .031 TPST, a high-quality connector designed for seamless wire splicing in a range of industrial applications. With a wire size compatibility of 9000 to 16000 CMA, this splice ensures efficient and secure connections. Featuring an open barrel type for easy installation, it is a versatile solution for professionals in need of reliable crimp terminals. This product is RoHS compliant, meeting strict environmental standards. Trust in the SPLICE series for top-notch performance in your connectivity projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63414-1 |
Series: | SPLICE |
Wire Size: | 9000 - 16000 CMA |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP63414-1 |
Plating Material: | Tin |
Weight per Piece: | .561 g |
Splice Material: | Steel |
Number of Serrations: | 3 |
Terminal and Splice Type: | Splice |
Material Thickness: | .78 mm / .031 in |
Overall Length: | 6.73 mm / .265 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Solid / Stranded |
Sealable: | No |
Serrated: | Yes |
Support Style: | Non - Insulation Support |
Barrel Style: | Standard |
Operating Temperature Range: | -40 - 250 °C / -40 - 482 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |