1-480702-0

04P UMNL PLUG HSG NATL

Part Aliases: TE Connectivity AMPS-1-0480702-0,475838-000  
The Universal MATE-N-LOK Cable Mount Housing, a versatile component designed for power and signal applications. This single-row connector, featuring four pin contacts with a 6.35mm pitch, is essential for secure and efficient wire termination via crimping. Constructed with durable Nylon housing in a natural color, it meets stringent CSA and UL standards for quality and safety. With a high voltage rating of 600V AC and an operating temperature range of -55 to 125°C (-67 to 257°F), this connector ensures reliable performance in various environments. Perfect for appliances and other electronic devices, it offers easy installation in wire-to-wire or wire-to-board configurations. RoHS compliant and VDE tested, it guarantees compliance with international regulations. Upgrade your connectivity with this essential Housing component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-480702-0
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Package Quantity:1
Number of Positions:4
Housing Color:Natural
GPL:236
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Inline
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:AMPS-1-0480702-0,475838-000 1-480702-0
SKU:AMP1-480702-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/11/2025PCN-25-231642 - Retraction of Additional Markings. The listed part number will not implement with addiƟonal markings as menƟoned in the previous PCN numbers PCN‐24‐224772, PCN‐24‐224771, PCN‐24‐221848, PCN‐24‐216801, and PCN‐24‐216802
Download
11/01/2024PCN-24-224772 - Please be aware the listed documents have been updated to improve clarity (not affecting specification of product). The new housing will come with additional molded circuit
markings
Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download