The Z-PACK/A RAMH.110P is a high-density board-to-board connector featuring 110 gold-plated pin contacts in a right-angle orientation. Designed for power and signal applications, it offers a data rate of up to 1 Gb/s and meets UL 94V-0 flammability standards for enhanced safety. With a rugged polyester housing and phosphor bronze contacts, it ensures reliable performance in harsh environments. Ideal for mezzanine configurations, it's suitable for various industries such as data and devices. RoHS compliant and operating within a wide temperature range, this connector guarantees quality and durability. Packaged in a convenient tube format, it's easy to install on printed circuit boards for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6345055-1
Series:Z-PACK 2mm HM
Housing Material:Polyester - GF
Number of Contacts:110
Number of Rows:5
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.078 in, 2 mm
Contact Type:Pin
Contact Amperage:1.5 A
Number of Positions:110
Data Rate:≤1 Gb/s
Housing Color:Gray
Mount Orientation:Right Angle
GPL:472
Packaging:Tube
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Sealable:No
Mating Alignment Type:Multi-Purpose Center
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1870
Number of Columns:25
Connector Length:49.9 mm
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Mezzanine
Make First / Break Last:No
Connector Assembly Type:PCB Mount Header
CompactPCI Designation:None
Feedthrough Post Length:3.8 mm
Front Mating Level:Level 2
Crosstalk Version:Standard
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:6345055-1
SKU:AMP6345055-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: