63480-1
RCPT STATOR 27-22 0173PTPBR
Enhance your electrical connections with our high-quality RCPT STATOR FASTON 250 receptacle. Made of durable brass with a tin plating, it ensures reliable performance. With a straight orientation and F-Crimp design, it accommodates wire sizes ranging from .39 to .68 mm². The open barrel accepts wires with insulation diameters up to .06 inches, providing versatility in various applications. Trust in this receptacle for secure and efficient wire termination, a must-have in your toolkit for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63480-1 |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 21.84 mm, .86 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Wire Size: | 200 - 700 CMA, .39 - .68 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .06 in, 1.52 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP63480-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .46 mm / .018 in |
Wire Insulation Support: | With |
Wire/Cable Type: | Magnet Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |