Enhance your electrical connections with our FASTIN-FASTON 187 series receptacle terminals. Crafted from durable brass with tin plating, these straight orientation terminals are ideal for 16-20 AWG wire sizes. Featuring an easy F-Crimp installation, they ensure secure and efficient conductivity in temperatures ranging from -40 to 110°C. Compatible with 4.75mm wide tabs, they offer versatility for various applications while meeting RoHS compliance standards. Elevate your crimp terminal game with these high-quality receptacles.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63521-1
Series:FASTIN-FASTON 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:14.61 mm, .575 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63521-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.51 mm / .02 in
Mating Retention Type:Locking Lance
Wire Insulation Support:Without
Locking Lance Height:1.14 mm / .045 in
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/09/2013E-13-005733 - In an effort to standardize raw material on a global basis, TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy.Download