6364125-1

CONN SEC II 31 POS 100C/L

Enhance your electronic connections with this high-quality board-mount connector, designed for secure through-hole soldering. Made of durable UL 94V-0 rated polyester with phosphor bronze contacts plated in gold, it ensures reliable power and signal transmission in a wide temperature range from -55 to 90°C. With 62 positions and a voltage rating of 400V AC, it's ideal for a variety of applications. Its vertical orientation and PCB retention feature make installation a breeze, while its black housing and compact height of 15.61mm add a sleek touch to your setup. RoHS compliant and meticulously engineered for performance, this connector is a must-have for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6364125-1
Housing Material:Polyester - GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:400 V, 400 V AC
Contact Type:Socket
Row Spacing:.191 in, 4.85 mm
Package Quantity:90
Contact Amperage:3.6 A
Number of Positions:62
Housing Color:Black
Mount Orientation:Vertical
GPL:267
Packaging:Box
Operating Temperature Range:-55 - 90 °C, -67 - 194 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector Height:15.61 mm, .73 in
PCB Retention Type:Action/Compliant Tail
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H089
Number of Power Positions:62
Connector System:Board to Board
Contact Termination Plating:Tin
ECCN:EAR99
Keying and Polarized Position Locations:11, 12
Mating Retention:With
PCB Mount Alignment:Without
Position Locations Omitted:6
Termination Post Tail Length:.125 in, 3.18 mm
Power Contact Centerline:.1 in, 2.54 mm
Contact Retention:Without
Contact Termination Area Plating Finish:Matte
Card Slot Depth:.307 in, 7.61 mm
Connector and Housing Type:Receptacle
PCB Retention Location:1, 3, 29, 30, 33, 34, 60, 61
Material Flammability Standard:UL 94V-0
Part Aliases:6364125-1
SKU:AMP6364125-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: