638100-1
040 6P PLUG HSG I NT SP KEY
Introducing the Multilock Connector System, a high-performance solution for your automotive wiring needs. With a pitch of 2.5mm (.098 in) and six positions, this connector ensures reliable signal transmission in your vehicle. Constructed with PBT GF body material in a natural color, it offers durability and seamless integration. Perfect for wire-to-wire applications, it features polarization for easy assembly. Measuring .67 in length, .827 in height, and 17.6mm width, it provides a compact yet efficient design. RoHS compliant and suitable for automotive environments, this connector is a must-have for your next project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 638100-1 |
Series: | Multilock Connector System |
Number of Rows: | 1 |
Pitch: | .098 in, 2.5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | N18 |
Packaging: | Package |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M233 |
Connector System: | Wire to Wire |
Length: | .67 in |
Height: | 21 mm, .827 in |
Width: | 17.6 mm, .693 in |
Mating Tab Width: | .039 in, 1 mm |
Body Color: | Natural |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | 638100-1 |
SKU: | AMP638100-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2016 | P-15-012016 - TE Connectivity is informing you about a MANUFACTURING LOCATION CHANGE to the below listed TE Connectivity Part Numbers. TEC is moving plastic mold tools from CommScope (Formerly TE Traid Drive) to TE Pegg Rd. A PPAP will be requested on your behalf by the TE Transition Manager for customers who have purchased product impacted by the change in the past 24 months and have current open sales orders. PPAP include: PSW, Material certification, affected dimensional data from customer drawing & IMDS information. | Download |