173681-2

040 MULTILOCK REC CONT FORM

Enhance the connectivity of your automotive, truck, bus, or off-road vehicles with our high-performance terminals. Engineered for durability and reliability, these terminals are designed for a secure and efficient F-Crimp connection. Featuring gold-plated contacts, they ensure optimal conductivity and longevity. With a wide operating temperature range of -30 to 105°C (-22 to 221°F), they can withstand harsh environmental conditions. The terminals are RoHS compliant, guaranteeing their adherence to environmental standards. Suitable for wire sizes ranging from .3 to .5 mm², they offer versatility in installation. Their primary locking feature and receptacle splice type provide added safety and stability. Trust in our terminals to deliver seamless electrical connections for your automotive applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 173681-2
Amperage:5 A
Termination Method:Crimp
Contact Plating:Gold
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.3 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP173681-2
series:Multilock Connector System
Interface Plating:Gold (Au)
Mating Tab Thickness:.64 mm / .025 in
Mating Tab Width:1 mm / .039 in
Wire Insulation Diameter:1.8 - 2 mm / .071 - .079 in
Wire Size Search:19 AWG / 20 AWG / 21 AWG / .3 mm² / .35 mm² / .4 mm² / .5 mm² / .6 mm²
Terminal Transmits:0 - 24 A (Low Power)
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/20/2023P-23-025528 - Manufacturing Location Change. On November 10th, TE Japan received formal notice from our business partner, MBC Corporation, regarding the initiation of bankruptcy proceedings. As we will change manufacturing location, we will make every contribute to launch production and ship products as soon as possible. Please contact Automotive SCM Manager/Yamashita Mitsutoshi.
Download
10/04/2023P-23-025196 - PCN-23-023681 is cancelled. Target products and number of terminal reeling quantity will be changed.Download