640467-3
05P UMNL HDR ASSY LF
Introducing our Universal MATE-N-LOK Power Connector, a reliable solution for your power applications. This single-row connector features five gold-plated socket contacts, meeting UL and CSA standards for safety and performance. With a maximum voltage rating of 600 V AC and a contact amperage of 12 A, it's ideal for high-power requirements. The nylon housing in a natural color ensures durability, while the through-hole solder termination method guarantees secure connections. Operating temperature range of -40 to 105 °C (-40 to 221 °F) makes it suitable for various environments. Mating retention with positive lock and polarization ensures proper alignment, while the vertical mount orientation offers flexibility in installation. Whether used in appliances or industrial equipment, this header connector is a dependable choice. RoHS compliant and VDE tested, it meets international standards for environmental and quality assurance. Each package contains 100 units, making it convenient for bulk installations. Upgrade your power connections with this AMP640467-3 series connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 640467-3 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 100 |
Contact Amperage: | 12 A |
Number of Positions: | 5 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag/Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 - 36 µin, .76 - .91 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 13.97 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 5 |
Contact Layout: | Inline |
Connector Length: | 33.02 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 7.62 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .14 in, 3.56 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 640467-3 |
SKU: | AMP640467-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |