640499-4
04P MR HDR ASSY V0 RED
Experience seamless power and signal connectivity with this UL and CSA certified header connector. Crafted with durable PA 6/6 housing in a sleek black finish, it ensures reliable performance in industrial settings. Featuring two rows of four gold-plated pin contacts, it offers secure and efficient power transmission. The through-hole solder termination method guarantees easy installation on printed circuit boards, with a pitch of 4.2mm for optimal spacing. With a contact rating of 6A at 250V AC/DC, it meets stringent safety standards with UL 94V-0 flammability certification. Perfect for wire-to-board applications, this shrouded header boasts a vertical mount orientation and positive lock mating retention. Its compact design, measuring just 11.56mm in length and 19.94mm in width, makes it ideal for space-constrained environments. Operating reliably in temperatures ranging from -55 to 105°C, it is a dependable choice for demanding power and signal circuitry. Trust in its quality and performance for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 640499-4 |
Housing Material: | PA 6/6 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Pitch: | .165 in, 4.2 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Row Spacing: | .165 in, 4.19 mm |
Package Quantity: | 200 |
Contact Amperage: | 6 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 240 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | Without |
PCB Thickness (Recommended): | .12 in, 3.05 mm |
Connector Height: | 13.46 mm, .53 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1388 |
Number of Columns: | 2 |
Number of Signal Positions: | 4 |
Wire Size: | .12 - .8 mm², 18 - 26 AWG |
Contact Layout: | Inline |
Connector Length: | 11.56 mm, .455 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin-Lead |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 19.94 mm, .785 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .145 in, 3.69 mm |
Header Type: | Shrouded |
Contact Retention: | With |
Connector and Housing Type: | Receptacle |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 640499-4 |
Replacement Part: | 2-640499-4 |
SKU: | AMP640499-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |