640503-4
15P MR HDR ASSY V0 RED
Easily connect power and signal components with this UL and CSA-certified header connector. Designed for secure through-hole soldering on printed circuit boards, it features five rows of 15 gold-plated pin contacts, accommodating wire sizes from 18 to 26 AWG. With a voltage rating of 250V AC/DC and a current rating of 5A, this black housing connector is suitable for industrial applications, operating in temperatures ranging from -55 to 105°C. Its shrouded header type and positive lock mating retention ensure reliable connections, while its polarization alignment aids in proper mating. With a compact design and vertical mount orientation, it offers efficient wire-to-board connectivity. This connector, part of the Wire to Board system, is ideal for various power and signal circuit applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 640503-4 |
Housing Material: | PA 6/6 |
Number of Rows: | 5 |
Termination Method: | Through Hole - Solder |
Pitch: | .165 in, 4.2 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Row Spacing: | .165 in, 4.19 mm |
Package Quantity: | 100 |
Contact Amperage: | 5 A |
Number of Positions: | 15 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 240 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | Without |
PCB Thickness (Recommended): | .12 in, 3.05 mm |
Connector Height: | 13.46 mm, .53 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1388 |
Number of Columns: | 3 |
Number of Signal Positions: | 15 |
Wire Size: | .12 - .8 mm², 18 - 26 AWG |
Contact Layout: | Inline |
Connector Length: | 24.13 mm, .981 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin-Lead |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 19.94 mm, .785 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .145 in, 3.69 mm |
Header Type: | Shrouded |
Max Insulation Diameter: | .115 in, 2.92 mm |
Contact Retention: | With |
Connector and Housing Type: | Receptacle |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 640503-4 |
Replacement Part: | 2-640503-4 |
SKU: | AMP640503-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |