640584-3

08P UMNL HDR ASSY R/A 94VO LF

Enhance power connectivity with the Universal MATE-N-LOK series Power Connector. Designed for seamless board mounting, this connector features a durable Nylon housing in a natural color, meeting CSA and UL standards for reliability. With a contact layout of 8 inline positions, it ensures efficient power transmission. The termination method of Through Hole - Solder guarantees secure connections, while the gold-plated contact mating area offers enhanced conductivity. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it is suitable for a variety of applications. The connector's compact size, measuring 52.07mm in length and 17.27mm in width, makes it ideal for wire-to-board setups. With VDE testing and RoHS compliance, this connector prioritizes safety and environmental responsibility. Whether in appliances or industrial equipment, it provides a reliable solution for power distribution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640584-3
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:140
Contact Amperage:12 A, 19 A
Number of Positions:8
Housing Color:Natural
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Positive Lock
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 - 36 µin, .76 - .91 µm
Panel Mount:Without
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:9.14 mm
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:8
Contact Layout:Inline
Connector Length:52.07 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:17.27 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.145 in, 3.69 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:640584-3
SKU:AMP640584-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download