641324-1
RECEPT PIDG FASTON 26-24 110
Enhance your electrical connections with our PIDG Faston Receptacle. Designed for 26-24 AWG wire sizes, this yellow receptacle features a brass contact with pre-tin plating, ensuring reliable conductivity. Its nylon insulation and closed barrel construction provide durability and protection. With a straight orientation and compression crimp type, it offers easy installation for a variety of applications. Operating at temperatures up to 105°C, it guarantees efficient performance. RoHS compliant, this receptacle is a sustainable choice for your connectivity needs. Partner with our Quick Disconnects for seamless integration. Elevate your projects with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 641324-1 |
Color: | Yellow |
Series: | PIDG |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Overall Length: | 17.811 mm, .7 in |
Material: | Brass |
Insulation Material: | Nylon |
Compatible Tab Width: | .11 in, 2.79 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | .12 - .2 mm², 238 - 475 CMA, 24 - 26 AWG |
Crimp Type: | Compression |
Barrel Type: | Closed |
Accepts Wire Insulation Diameter: | .082 in, 2.08 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP641324-1 |
Fully Insulated: | No |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Voltage (Max): | 300 V |
CSA Certified: | No |
RU (UL Component Program): | No |
Wire Insulation Support: | With |
Insertion Force: | Low |
Sealable: | No |
Insulated: | Yes |
Wire Stop: | Yes |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2023 | P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location. | Download |
04/30/2018 | P-17-015016 - Manufacturing location change. Following Part Numbers will be transferred from an "Outside Vendor" to our Landisville PA TE Connectivity manufacturing location. | Download |