641963-3
02P UMNL PIN HDR ASSY POL LF
Enhance your power connectivity with our Universal MATE-N-LOK connector, designed for reliable performance in a variety of applications. UL and CSA standards compliance ensure safety and quality, while its vertical board mount orientation and through-hole solder termination method offer easy installation. With a housing made of durable nylon and contact plating in gold, this connector guarantees efficient power transmission at up to 600V AC. Its compact design, featuring two inline power positions, is perfect for appliances and other power-related circuit applications. Operating in a wide temperature range of -55 to 105°C, this connector is suitable for versatile environments. The mating alignment, polarization, and positive lock feature ensure secure connections, while VDE testing and RoHS compliance certify its international standards. Each package contains 100 connectors, making it a convenient and cost-effective choice for your power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 641963-3 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 100 |
Panel Thickness: | .03 - .09 in |
Contact Amperage: | 12 A, 19 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 - 36 µin, .76 - .91 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Thickness (Recommended): | .124 in, 3.12 mm |
Connector Height: | .3 in, 7.62 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 2 |
Contact Layout: | Inline |
Connector Length: | 13.97 mm, .55 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 13.97 mm, .55 in |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Standard Polarized Tail |
Termination Post Tail Length: | .146 in, 3.7 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 641963-3 |
SKU: | AMP641963-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |