Experience seamless signal connectivity with our MTA 100 Series PCB Mount Header. Designed for high performance in electronic appliances, this header features a straight orientation with 9 contacts, ideal for board mounting with through-hole soldering. With a pitch of 2.54mm and a voltage rating of 250 VAC, it ensures reliable power transmission. The contact pins, made of Copper Alloy with Tin plating, guarantee efficient signal transfer. Its UL 94V-0 housing in natural color offers durability and safety, meeting industry standards. Operating in a wide temperature range from -55 to 105°C, this header is suitable for various applications. With LR7189 and E28476 certifications, it ensures quality and compliance. RoHS compliant, it aligns with environmental standards, making it a reliable choice for your PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 643265-7
Series:MTA 100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:9
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:5 A
Number of Positions:9
Housing Color:Natural
Mount Orientation:Vertical
GPL:104
Number of Loaded Positions:8
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 µin, 3.81 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:7.87 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:51.51 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Position Locations Omitted:6
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.295 in, 7.49 mm
Contact Retention:Without
Number of Blocked Positions:1
Material Flammability Standard:UL 94V-0
Part Aliases:643265-7
SKU:AMP643265-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/16/2020P-19-018040 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future.
Product Change Notice Download