643410-1

08P UMNL PIN HDR ASSY POL 94VO

Enhance power connectivity with our Universal MATE-N-LOK Connector, designed for reliability and efficiency. Meeting UL and CSA standards, this connector features a durable Nylon housing in a sleek white finish. With a single row and 8 pin positions, it offers secure board mount installation through hole soldering with a 6.35mm pitch. Ideal for power circuit applications, it can handle up to 600V AC and 12A of current. The pre-tin contact plating ensures optimal conductivity, while the VDE tested construction guarantees quality performance. With mating alignment and polarization features, it ensures a secure and accurate connection every time. RoHS compliant and suitable for a wide range of appliances, this connector is a must-have for your power system setup. Packaged in quantities of 100, it's ready for your project needs. Elevate your power connections with this reliable and versatile connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 643410-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:100
Contact Amperage:12 A
Number of Positions:8
Housing Color:White
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Positive Lock
Packaging:Bag/Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Panel Mount:Without
PCB Retention:Without
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:7.62 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:8
Contact Layout:Inline
Connector Length:52.07 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:13.97 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Standard Polarized Tail
Termination Post Tail Length:.149 in, 3.81 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:643410-1
SKU:AMP643410-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/17/2021P-21-021330 - Product improvement.In order to prevent possible terminal damage or push outs during shipping, we are introducing a new packaging, more robust and with less parts per packaging. (590 pcs per box instead of 1600 pcs per box).
Download