643413-1

03P UMNL HDR ASSY SCKT POL

Enhance power connectivity with our Universal MATE-N-LOK series, designed for seamless integration in various applications. This CSA and UL certified connector features a single-row housing made of durable nylon, ensuring reliable performance. With a 6.35mm pitch and board mount termination method, it offers easy installation on printed circuit boards. Its socket contact type, rated for 12A at 600V AC, guarantees efficient power transmission. The natural housing color and vertical mount orientation provide versatility in usage. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), this connector is suitable for demanding environments. Its positive lock mating retention type ensures secure connections, while the polarization feature facilitates proper alignment during mating. Ideal for power circuit applications, this header connector is RoHS compliant and VDE tested, meeting international standards for quality and safety. With a package quantity of 100, it is perfect for bulk installations. Elevate your power connectivity solutions with this high-performance connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 643413-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:100
Contact Amperage:12 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Positive Lock
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Panel Mount:Without
PCB Retention:Without
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:7.62 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:3
Contact Layout:Inline
Connector Length:13.97 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:20.32 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Standard Polarized Tail
Termination Post Tail Length:.149 in, 3.81 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:643413-1
SKU:AMP643413-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download