643414-1
03P UMNL HDR ASSY POL 94VO
Enhance power connectivity with our Universal MATE-N-LOK series, featuring a durable Nylon housing in a sleek white finish. With UL and CSA standards met, rest assured of reliable performance and safety. This single-row connector, designed for board mount installation with through-hole solder termination, is ideal for power circuit applications. Each package includes 100 connectors, each accommodating 3 positions with a pitch of 6.35 mm (.25 in) and a contact layout in-line. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), and rated for 600 V AC, it guarantees versatility in various environments. The contact type is pin, with a pre-tin plating for efficient signal transmission. The connector system is wire-to-board, making it suitable for appliances and other electronic devices. Its compact design, with a height of 7.62 mm and length of 13.97 mm, ensures easy integration. Mating retention with positive lock and standard polarization for alignment further enhance its usability. RoHS compliant and VDE tested, this connector prioritizes performance and environmental responsibility. Upgrade your power systems with this high-quality header connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 643414-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 100 |
Contact Amperage: | 12 A |
Number of Positions: | 3 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Positive Lock |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Thickness (Recommended): | .125 in, 3.18 mm |
Connector Height: | 7.62 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 3 |
Contact Layout: | Inline |
Connector Length: | 13.97 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 20.32 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Standard Polarized Tail |
Termination Post Tail Length: | .149 in, 3.81 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 408051001;643414-1 |
SKU: | AMP643414-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |