644713-1

24P MTA156 HDR ASSY STR W/O#23

Easily connect power sources with this MTA 156 series connector. Designed for board mount installation, it features through hole solder termination and a durable Polyester-GF housing in a natural color. With 24 positions for pins or tabs, it meets CSA and UL standards for reliable performance. The inline layout and vertical mount orientation make it versatile for various applications. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F) and with a 600V AC voltage rating, this connector is suitable for power circuit applications. Its tin-plated copper alloy contacts ensure efficient power transfer, and the friction lock mating retention type provides secure connections. With RoHS compliance and UL 94V-0 flammability rating, it meets environmental and safety standards. Whether in appliances or industrial equipment, this connector is a dependable solution for power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 644713-1
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:7 A
Number of Positions:24
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Number of Loaded Positions:23
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
Connector Height:13.34 mm, .525 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:24
Post Numbers Omitted:23
Contact Layout:Inline
Connector Length:3.744 in, 95.1 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.15 in, 3.81 mm
Header Type:Unshrouded
Contact Retention:Without
Number of Blocked Positions:1
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:644713-1
SKU:AMP644713-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: