644741-2
11P MTA 156 HDR ASSY W/O#8
This MTA 156 connector features a single row design with 11 positions, perfect for power circuit applications. Constructed with high-quality Polyester - GF housing in a natural color, it offers reliable performance with a voltage rating of 600 V AC and contact amperage of 7 A. The contact material is Copper Alloy with Tin plating, ensuring efficient conductivity. With a pitch of 3.96 mm and termination method of Through Hole - Solder, it facilitates easy board mounting. Operating temperature range of -55 to 105 °C (-67 to 221 °F) makes it suitable for diverse environments. This unshrouded PCB mount header is UL 94V-0 compliant, meeting stringent safety standards. Whether used in appliances or other applications, this connector provides secure wire-to-board connections with mating retention for added durability. With certifications from LR7189 and E28476, it guarantees reliable performance. Please note, this product is not RoHS compliant.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 644741-2 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Contact Amperage: | 7 A |
Number of Positions: | 11 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Number of Loaded Positions: | 10 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 13.34 mm, .525 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Contact Layout: | Inline |
Connector Length: | 11.89 mm, .468 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Shape: | Round |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Position Locations Omitted: | 8 |
Termination Post Tail Length: | .175 in, 4.45 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | 10.16 mm, .4 in |
Contact Retention: | Without |
Number of Blocked Positions: | 1 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 644741-2 |
SKU: | AMP644741-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |