644749-2

02P MTA156 HDR ASSY STR SQ SN

Enhance your power circuitry with this MTA 156 connector, designed for efficient board mount installation. Constructed with durable Polyester-GF housing in a natural color, it boasts a single row of two Tin-plated Copper Alloy pin contacts suitable for high voltage AC applications up to 600V. With a contact amperage rating of 7A and a flammability standard of UL 94V-0, it ensures reliable performance even in demanding environments. Featuring a compact inline layout and vertical mount orientation, this connector offers easy integration into your PCB assembly. Its solder termination method and through-hole design guarantee secure connectivity. Operating within a wide temperature range from -55 to 105°C, it is ideal for various power circuit applications in appliances and beyond. Compliant with RoHS standards, this connector prioritizes environmental responsibility without compromising on quality or performance. Upgrade your PCB connections with the MTA 156 series for durable, high-performance power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 644749-2
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:7 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:13.34 mm, .525 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:15.85 mm, .624 in
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.175 in, 4.45 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:644749-2
SKU:AMP644749-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: