647306-2
18P MTA100 HDR ASSY F/L OMIT#2
Enhance your electronic connections with the MTA 100 series 18-position board mount header. Crafted from durable polyester with copper alloy contacts, this connector ensures reliable signal transmission. With a pitch of 2.54 mm and a contact amperage of 5 A, it is suitable for various applications. Its UL 94V-0 flammability rating guarantees safety, while its operating temperature range of -55 to 105°C (-67 to 221°F) ensures performance in diverse environments. With a natural housing color and a vertical mount orientation, it seamlessly integrates into your setup. LR7189 and E28476 certified, it meets quality standards. From appliances to industrial machinery, this connector is a versatile solution for your PCB wiring needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 647306-2 |
Series: | MTA 100 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Contact Amperage: | 5 A |
Number of Positions: | 18 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 104 |
Number of Loaded Positions: | 17 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .3 in, 7.81 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1538 |
Contact Layout: | Inline |
Connector Length: | 45.72 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Shape: | Square |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Position Locations Omitted: | 2 |
Termination Post Tail Length: | .14 in, 3.56 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
Contact Mating Area Length: | .295 in, 7.49 mm |
Contact Retention: | Without |
Number of Blocked Positions: | 1 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 647306-2 |
SKU: | AMP647306-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |