647306-5

18P MTA100 HDR ASSY F/L OMIT#7

Enhance your circuit connectivity with this MTA 100 series PCB mount header. Featuring a single row of 18 square contact pins with a pitch of 2.54mm (.1 in), this header ensures reliable signal transmission. Constructed with UL 94V-0 rated polyester housing and copper alloy contacts plated with tin, it guarantees durability and optimal performance. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F) and with a voltage rating of 250VAC, this header is suitable for various signal applications. With a vertical mount orientation and a compact height of 7.81mm (.3 in), it offers flexibility in board layout. Certified by CSA and UL, and RoHS compliant, this header meets international quality standards. Ideal for wire-to-board connections in appliances and other electronic devices, it is a reliable choice for your PCB assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 647306-5
Series:MTA 100
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:5 A
Number of Positions:18
Housing Color:Natural
Mount Orientation:Vertical
GPL:104
Number of Loaded Positions:17
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 µin, 3.81 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.3 in, 7.81 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:45.72 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Position Locations Omitted:7
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.295 in, 7.49 mm
Contact Retention:Without
Number of Blocked Positions:1
Material Flammability Standard:UL 94V-0
Part Aliases:647306-5
SKU:AMP647306-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: