647754-1
COLD HD CONT 50A BAT CONN TAPE
Elevate your power connections with our Cold HD Cont 50A Bat Conn Tape. Designed for high-performance applications, this Cable Mount connector features a robust Copper Alloy construction and UL 94V-0 material flammability standard for safety. With a voltage rating of 600V AC/DC and a contact amperage of 50A, it ensures reliable power transmission. The termination type is crimp, making installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105°C (-40 to 221°F), it's perfect for demanding environments. Suitable for wire to wire connections, it's a crucial component for power circuits. With silver plating on the contact mating area and wire contact term area, along with nickel underplating, it guarantees excellent conductivity and durability. RoHS compliant, this connector is also environmentally friendly, making it a top choice for various industrial applications. Packaged in Tape & Reel, it offers convenience and efficiency in handling. Upgrade your power systems with this high-quality connector for optimal performance and peace of mind.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 647754-1 |
Mount Type: | Cable Mount (Free-Hanging) |
Contact Material: | Copper Alloy |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin/Socket |
Wire Type: | Stranded |
Package Quantity: | 1 |
Cable Type: | Discrete Wire |
Contact Amperage: | 50 A |
Termination Type: | Crimp |
GPL: | K14 |
Packaging: | Tape & Reel |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Contact Underplating Material: | Nickel |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | G803 |
Wire Size: | 13 - 14 mm², 25656 - 27629 CMA, 6 AWG |
Contact Design: | Cold-headed |
Connector System: | Wire to Wire |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µin, 50 µm |
Barrel Type: | Closed |
Contact Retention: | With |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Silver |
Crimp Area Plating Thickness: | 1.27 µin, 50 µm |
Contact Product Type: | Contact |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 647754-1 |
SKU: | AMP647754-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |