650956-5
064 EURO TYPE C RECEPT ST ASSY
Elevate your connectivity with our 1.5 A vertical receptacle board mount connector, offering a robust solution for signal transmission in electronic circuits. With three rows and a total of 64 positions, this connector ensures seamless board-to-board integration with a pitch of 2.54 mm (.1 in). Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it is designed for reliability in diverse environments. DIN Level II compliant and suitable for standard DIN sizes, this connector is a versatile choice for various applications. Experience efficient signal transfer with its high-quality construction, perfect for demanding circuitry needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 650956-5 |
Amperage: | 1.5 A |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Pitch: | .1 in, 2.54 mm |
Mount Angle: | Vertical |
Row Spacing: | .2 in, 5.08 mm |
Number of Positions: | 64 |
GPL: | 004 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 32 |
Number of Signal Positions: | 64 |
Connector System: | Board to Board |
Board to Board Configuration: | Vertical |
DIN Level: | II |
DIN Size: | Standard |
Rows Loaded: | A, B, C |
Part Aliases: | 650956-5 |
Replacement Part: | 5650956-5 |
SKU: | AMP650956-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |