Enhance power connectivity with our Male Contact Assembly (Strip), designed for robust performance in demanding environments. This crimp-mount contact features Copper construction with Silver plating for efficient power transfer. Suitable for 10 AWG cables, it accommodates wire sizes of 5-6 mm², providing a secure and reliable connection. With a contact amperage of 35A, it ensures optimal power transmission. Operating in a wide temperature range from -40 to 85°C (-40 to 185°F), this contact assembly is ideal for Aerospace, Defense, and Marine applications. Packaged in a quantity of 1500 on a reel, it offers convenience for large-scale projects. Its right-angle orientation and compatibility with wire-to-wire connectors make it versatile for various setups. RoHS compliant and featuring ECCN: EAR99 classification, it meets international standards for quality and safety. Upgrade your power connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 66253-4
Mount Type:Crimp
Contact Material:Copper
Contact Type:Pin
Package Quantity:1500
Cable Type:Discrete Wire
Contact Amperage:35 A
Termination Type:Crimp
GPL:088
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Copper
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:5016
Wire Size:10 AWG, 5 - 6 mm²
Connector System:Wire to Wire
Contact Termination Plating:Silver
ECCN:EAR99
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.19 - .22 in, 4.83 - 5.59 mm
Test Current:35 A
For Multiple Crimp:No
Contact Orientation:Right Angle
Wire Contact Termination Area Plating Material:Silver
Crimp Area Plating Finish:Silver
Special Features:Loose Piece
Contact Product Type:Contact
Part Aliases:66253-4
SKU:AMP66253-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: