Enhance your power connector assembly with our Male Contact Assembly (Strip). Designed for efficient crimping onto discrete wires, this essential accessory features copper construction with gold plating for optimal conductivity. With a contact amperage rating of 35A and a wide operating temperature range of -40 to 85°C (-40 to 185°F), it's perfect for aerospace, defense, and marine applications. Each package includes 1500 pieces, conveniently dispensed on a reel for easy handling. Compatible with wire sizes ranging from 16 to 2-3mm², this contact terminates right angle wire-to-wire connections with precision. Rest assured of its quality and compliance with RoHS standards. Elevate your circuitry with this high-performance Male Contact Assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 66255-2
Accessory Type:Contact
Mount Type:Crimp
Termination Method:Crimp
Contact Material:Copper
Contact Type:Pin
Package Quantity:1500
Cable Type:Discrete Wire
Contact Amperage:35 A
Termination Type:Crimp
GPL:088
Packaging:Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:30 µin, .76 µm
Contact Underplating Material:Copper
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:5016
Wire Size:12 - 14 AWG, 16 AWG, 1.25 - 1.4 mm², 2 - 3 mm²
Connector System:Wire to Wire
Contact Termination Plating:Gold
ECCN:EAR99
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.135 - .16 in, 3.43 - 4.06 mm
Test Current:35 A
For Multiple Crimp:No
Contact Orientation:Right Angle
Wire Contact Termination Area Plating Material:Gold
Crimp Area Plating Finish:Gold
Crimp Area Plating Thickness:30 µin
Special Features:Loose Piece
Contact Product Type:Contact
Part Aliases:66255-2
SKU:AMP66255-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: