Enhance your power connectivity with our Type XII Contact Assembly Male, meticulously designed for efficient performance in aerospace, defense, and marine applications. This high-quality contact features a copper pin construction with tin-lead plating, ensuring reliable conductivity in a wide temperature range from -40 to 85°C (-40 to 185°F). With crimp termination and compatibility with 16 AWG to 2-3 mm² wire sizes, it offers versatile integration in wire-to-wire connector systems. Each package contains 1500 pieces, conveniently delivered on a reel for easy handling. Whether for power transmission or other circuit applications, this Contact Assembly Male guarantees optimal performance and durability in demanding environments. Not RoHS-compliant.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 66255-5
Accessory Type:Contact
Mount Type:Crimp
Termination Method:Crimp
Contact Material:Copper
Contact Type:Pin
Cable Type:Discrete Wire
Contact Amperage:15 A
Termination Type:Crimp
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Power
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Contact Termination Plating Thickness:1.27 µm, 50 µin
Contact Underplating Material:Copper
Connector and Contact Terminate To:Wire & Cable
Wire Size:12 - 14 AWG, 16 AWG, 1.25 - 1.4 mm², 2 - 3 mm²
Connector System:Wire to Wire
Contact Termination Plating:Tin-Lead
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.135 - .16 in, 3.43 - 4.06 mm
Test Current:15 A
For Multiple Crimp:No
Contact Orientation:Right Angle
Wire Contact Termination Area Plating Material:Tin-Lead
Special Features:Loose Piece
Contact Product Type:Contact
Part Aliases:66255-5
SKU:AMP66255-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: