66332-5
III+ PIN,24-20,TIN-LEAD,STRIP
Discover the AMP Type III+ Pin, crafted for reliable power and signal connections in industrial settings. With a termination method of crimping, this contact features a brass construction with Tin-Lead plating for enhanced durability. Suitable for 20-24 AWG wire sizes, it ensures seamless integration with cable assemblies. Operating flawlessly in temperatures ranging from -55 to 90°C, this contact is ideal for various applications. Its precious metal plating guarantees excellent conductivity, while the bright finish adds a professional touch. With a mating pin diameter of .062 inches, it accommodates wire insulation diameters of 2.03-2.54mm. Compliant with EAR99 regulations, this contact is a crucial component for your power and signal transmission needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66332-5 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 4000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Crimp |
GPL: | 230 |
Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Precious Metal |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
Contact Termination Plating: | Tin-Lead |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
Contact Termination Area Plating Finish: | Bright |
Test Current: | 13 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 66332-5 |
Replacement Part: | 1-66332-4 |
SKU: | AMP66332-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |